Similar
Similar
Similar
Similar

5ET 8-R | |
|---|---|
DigiKey Part Number | 5923-5ET8-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ET 8-R |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ET 8-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 252.0 |
Part Status Obsolete | Approval Agency CE, SEMKO |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218008.HXP | Littelfuse Inc. | 4.224 | F2423-ND | 2,09000 € | Similar |
| 0218008.TXP | Littelfuse Inc. | 0 | F4309-ND | 1,88000 € | Similar |
| 0218008.VXP | Littelfuse Inc. | 3 | 0218008.VXP-ND | 6,53000 € | Similar |
| BK/S506-8-R | Eaton - Electronics Division | 144 | 283-3085-ND | 2,29000 € | Similar |
| S506-8-R | Eaton - Electronics Division | 0 | 283-S506-8-R-ND | 4,82200 € | Similar |






