Similar

5ET 315-R | |
|---|---|
DigiKey Part Number | 5ET315-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ET 315-R |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ET 315-R Models |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Fuse Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218.315HXP | Littelfuse Inc. | 356 | F2414-ND | 1,79000 € | Similar |


