3SBP 8-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 83
Unit Price: 2,13000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 945
Unit Price: 2,05000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 5,55600 €
Datasheet
Image for 3SBP 8-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SBP 8-R

DigiKey Part Number
3SBP8-R-ND
Manufacturer
Manufacturer Product Number
3SBP 8-R
Description
FUSE GLASS 8A 250VAC 3AB 3AG
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3SBP 8-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
483.0
Part Status
Obsolete
Approval Agency
CE, CSA, cULus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.272" Dia x 1.280" L (6.90mm x 32.50mm)
Current Rating (Amps)
DC Cold Resistance
0.014 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0315008.HXPLittelfuse Inc.83F4831-ND2,13000 €Direct
0315008.MXPLittelfuse Inc.9450315008.MXP-ND2,05000 €Direct
0315008.VXPLittelfuse Inc.00315008.VXP-ND5,55600 €Direct
Obsolete
This product is no longer manufactured. View Substitutes