3SBP 750-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 56
Unit Price: 1,97000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,84244 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 4,60600 €
Datasheet
Image for 3SBP 750-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SBP 750-R

DigiKey Part Number
3SBP750-R-ND
Manufacturer
Manufacturer Product Number
3SBP 750-R
Description
FUSE GLASS 750MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3SBP 750-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
8.7
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.272" Dia x 1.280" L (6.90mm x 32.50mm)
DC Cold Resistance
0.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes