
3SBP 3.2-R | |
|---|---|
DigiKey Part Number | 5923-3SBP3.2-R-ND |
Manufacturer | |
Manufacturer Product Number | 3SBP 3.2-R |
Description | FUSE CERAMIC 3.2A 3AB 3AG |
Customer Reference | |
Detailed Description | 3.2 A Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.268" Dia x 1.291" L (6.81mm x 32.79mm) |

