Image for 3SBP 2.5-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SBP 2.5-R

DigiKey Part Number
3SBP2.5-R-ND
Manufacturer
Manufacturer Product Number
3SBP 2.5-R
Description
FUSE GLASS 2.5A 250VAC 3AB 3AG
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3SBP 2.5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
94.0
Approval Agency
CE, CSA, cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.272" Dia x 1.280" L (6.90mm x 32.50mm)
DC Cold Resistance
0.08 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,39800 €1,99 €
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €