3SBP 12-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,05781 €
Datasheet
Image for 3SBP 12-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SBP 12-R

DigiKey Part Number
3SBP12-R-ND
Manufacturer
Manufacturer Product Number
3SBP 12-R
Description
FUSE GLASS 12A 125VAC 3AB 3AG
Customer Reference
Detailed Description
12 A 125 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3SBP 12-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Bulk
Melting I²t
1277.0
Part Status
Obsolete
Approval Agency
CE, CSA, cULus, PSE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.272" Dia x 1.280" L (6.90mm x 32.50mm)
Current Rating (Amps)
DC Cold Resistance
0.008 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0315012.MXPLittelfuse Inc.00315012.MXP-ND1,05781 €Direct
Obsolete
This product is no longer manufactured. View Substitutes