
3JS 500-R | |
|---|---|
DigiKey Part Number | 3JS500-R-ND |
Manufacturer | |
Manufacturer Product Number | 3JS 500-R |
Description | FUSE GLASS 500MA 350VAC 140VDC |
Customer Reference | |
Detailed Description | 500 mA 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3JS 500-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 1.6 |
Mounting Type Through Hole | Approval Agency CE, CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.62 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0209.500MXEP | Littelfuse Inc. | 276 | F4592-ND | 1,18000 € | Similar |
| 0230.500MXP | Littelfuse Inc. | 5.000 | F4684-ND | 1,30000 € | Similar |
| BK/C515-500-R | Eaton - Electronics Division | 145 | 283-2644-ND | 1,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,49860 € | 24,93 € |
| 100 | 0,46000 € | 46,00 € |
| 250 | 0,41356 € | 103,39 € |
| 500 | 0,38140 € | 190,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

