
3JS 4 | |
|---|---|
DigiKey Part Number | 3JS4-ND |
Manufacturer | |
Manufacturer Product Number | 3JS 4 |
Description | FUSE GLASS 4A 350VAC 140VDC 2AG |
Customer Reference | |
Detailed Description | 4 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3JS 4 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 86.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.031 Ohms |

