
3JS 3.5 | |
|---|---|
DigiKey Part Number | 3JS3.5-ND |
Manufacturer | |
Manufacturer Product Number | 3JS 3.5 |
Description | FUSE GLASS 3.5A 350VAC 140VDC |
Customer Reference | |
Detailed Description | 3.5 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3JS 3.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 150A DC | |
Melting I²t | 69.0 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
DC Cold Resistance | 0.037 Ohms |


