3JS 2.5-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,58728 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 226
Unit Price: 1,30000 €
Datasheet
2.5 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3JS 2.5-R

DigiKey Part Number
3JS2.5-R-ND
Manufacturer
Manufacturer Product Number
3JS 2.5-R
Description
FUSE GLASS 2.5A 350VAC 140VDC
Customer Reference
Detailed Description
2.5 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3JS 2.5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Obsolete
Melting I²t
35.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, cURus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.046 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
020902.5MXEPLittelfuse Inc.0020902.5MXEP-ND0,58728 €Similar
023002.5MXPLittelfuse Inc.226023002.5MXP-ND1,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types