
3JQ 500-R TR | |
|---|---|
DigiKey Part Number | 5923-3JQ500-RTR-ND - Tape & Reel (TR) 5923-3JQ500-RTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3JQ 500-R TR |
Description | FUSE GLASS 500MA 350VAC 140VDC |
Customer Reference | |
Detailed Description | 500 mA 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3JQ 500-R TR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 0.1 |
Mounting Type Through Hole | Approval Agency CE, CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.33 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3JQ 500-R | Bel Fuse Inc. | 344 | 5923-3JQ500-R-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,68600 € | 3,43 € |
| 10 | 0,63400 € | 6,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33892 € | 508,38 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

