Direct
Similar

3JQ 2.5-R | |
|---|---|
DigiKey Part Number | 3JQ2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 3JQ 2.5-R |
Description | FUSE GLASS 2.5A 350VAC 140VDC |
Customer Reference | |
Detailed Description | 2.5 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3JQ 2.5-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 4.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.033 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 022402.5MXP | Littelfuse Inc. | 967 | F4654-ND | 1,19000 € | Direct |
| 020802.5MXEP | Littelfuse Inc. | 0 | 020802.5MXEP-ND | 0,42748 € | Similar |



