2.5 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3JQ 2.5-R TR

DigiKey Part Number
3JQ2.5-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3JQ 2.5-R TR
Description
FUSE GLASS 2.5A 350VAC 140VDC
Customer Reference
Detailed Description
2.5 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3JQ 2.5-R TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Obsolete
Melting I²t
4.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, cURus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.033 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types