Image for 3JQ 150-R TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3JQ 150-R TR

DigiKey Part Number
3JQ150-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3JQ 150-R TR
Description
FUSE GLASS 150MA 350VAC 140VDC
Customer Reference
Detailed Description
150 mA 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3JQ 150-R TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Melting I²t
0.004
Approval Agency
CE, CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
DC Cold Resistance
3.35 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types