
3JQ 1-R TR | |
|---|---|
DigiKey Part Number | 5923-3JQ1-RTR-ND - Tape & Reel (TR) 5923-3JQ1-RTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3JQ 1-R TR |
Description | FUSE GLASS 1A 350VAC 140VDC 2AG |
Customer Reference | |
Detailed Description | 1 A 350 V 140 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3JQ 1-R TR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 0.62 |
Mounting Type Through Hole | Approval Agency CE, CSA, cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.112 Ohms |

