Direct
Direct
Direct
Similar

3AP 5 | |
|---|---|
DigiKey Part Number | 3AP5-ND |
Manufacturer | |
Manufacturer Product Number | 3AP 5 |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3AP 5 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 63.0 |
Part Status Obsolete | Approval Agency CE, CSA, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.272" Dia x 1.280" L (6.90mm x 32.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.02 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0318005.HXP | Littelfuse Inc. | 60 | F2612-ND | 1,26000 € | Direct |
| 0318005.MXP | Littelfuse Inc. | 1.518 | 0318005.MXP-ND | 1,22000 € | Direct |
| 0318005.VXP | Littelfuse Inc. | 0 | 0318005.VXP-ND | 3,88000 € | Direct |
| 0034.5139 | SCHURTER Inc. | 0 | 486-1842-ND | 0,00000 € | Similar |
| AGC-V-5-R | Eaton - Electronics Division | 0 | 283-AGC-V-5-R-ND | 3,98500 € | Similar |






