3AP 200-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,79790 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,40243 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 6,49000 €
Datasheet
Image for 3AP 200-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3AP 200-R

DigiKey Part Number
3AP200-R-ND
Manufacturer
Manufacturer Product Number
3AP 200-R
Description
FUSE GLASS 200MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3AP 200-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
0.014
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.272" Dia x 1.280" L (6.90mm x 32.50mm)
DC Cold Resistance
4.6 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes