Similar
Similar
Similar

3AP 1.25-R | |
|---|---|
DigiKey Part Number | 3AP1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AP 1.25-R |
Description | FUSE GLASS 1.25A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3AP 1.25-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 2.4 |
Part Status Obsolete | Approval Agency CE, CSA, cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.272" Dia x 1.280" L (6.90mm x 32.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.11 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03181.25HXP | Littelfuse Inc. | 91 | F7928-ND | 1,27000 € | Similar |
| 03181.25MXP | Littelfuse Inc. | 0 | 03181.25MXP-ND | 0,60705 € | Similar |
| 03181.25VXP | Littelfuse Inc. | 0 | 03181.25VXP-ND | 3,70800 € | Similar |



