
3AG 7-R | |
|---|---|
DigiKey Part Number | 5923-3AG7-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AG 7-R |
Description | FUSE GLASS 7A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3AG 7-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 141.0 |
Part Status Active | Approval Agency CE, CSA, cURus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.012 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,69200 € | 3,46 € |
| 10 | 0,63800 € | 6,38 € |
| 50 | 0,52980 € | 26,49 € |
| 100 | 0,48870 € | 48,87 € |
| 250 | 0,43932 € | 109,83 € |
| 500 | 0,40516 € | 202,58 € |
| 1.000 | 0,37353 € | 373,53 € |
| 5.000 | 0,30868 € | 1.543,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |





