Similar

3AG 400-R | |
|---|---|
DigiKey Part Number | 5923-3AG400-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AG 400-R |
Description | FUSE GLASS 400MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3AG 400-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 0.08 |
Part Status Obsolete | Approval Agency CE, CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 1.6 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/AGC-4/10-R | Eaton - Electronics Division | 88 | 283-3765-ND | 5,79000 € | Similar |


