3AG 10-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 14.711
Unit Price: 0,49000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,44850 €
Datasheet
10 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3AG 10-R

DigiKey Part Number
5923-3AG10-R-ND
Manufacturer
Manufacturer Product Number
3AG 10-R
Description
FUSE GLASS 10A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
3AG 10-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
316.0
Part Status
Active
Approval Agency
CE, CSA, cURus, PSE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Current Rating (Amps)
DC Cold Resistance
0.008 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0312010.MXPLittelfuse Inc.14.711F1763-ND0,49000 €Direct
BK/AGC-B-10Eaton - Electronics Division0283-BK/AGC-B-10-ND2,44850 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
50,68600 €3,43 €
100,63300 €6,33 €
500,52560 €26,28 €
1000,48490 €48,49 €
2500,43584 €108,96 €
5000,40196 €200,98 €
1.0000,37056 €370,56 €
5.0000,30623 €1.531,15 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €