3ABP 6-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 56
Unit Price: 2,43000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 339
Unit Price: 2,32000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 6,77200 €
Datasheet
Image for 3ABP 6-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3ABP 6-R

DigiKey Part Number
3ABP6-R-ND
Manufacturer
Manufacturer Product Number
3ABP 6-R
Description
FUSE CERAMIC 6A 250VAC 3AB 3AG
Customer Reference
Detailed Description
6 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3ABP 6-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
107.0
Part Status
Obsolete
Approval Agency
CE, CSA, cURus, PSE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.272" Dia x 1.280" L (6.90mm x 32.50mm)
Current Rating (Amps)
DC Cold Resistance
0.015 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0324006.HXPLittelfuse Inc.56F7934-ND2,43000 €Similar
0324006.MXPLittelfuse Inc.3390324006.MXP-ND2,32000 €Similar
0324006.VXPLittelfuse Inc.00324006.VXP-ND6,77200 €Similar
Obsolete
This product is no longer manufactured. View Substitutes