3ABP 500-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 54
Unit Price: 2,23000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,11487 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 6,21000 €
Datasheet
Image for 3ABP 500-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3ABP 500-R

DigiKey Part Number
3ABP500-R-ND
Manufacturer
Manufacturer Product Number
3ABP 500-R
Description
FUSE CERM 500MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
3ABP 500-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.14
Part Status
Obsolete
Approval Agency
CE, CSA, cURus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.272" Dia x 1.280" L (6.90mm x 32.50mm)
Current Rating (Amps)
DC Cold Resistance
0.75 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0324.500HXPLittelfuse Inc.54F7930-ND2,23000 €Direct
0324.500MXPLittelfuse Inc.00324.500MXP-ND1,11487 €Direct
0324.500VXPLittelfuse Inc.00324.500VXP-ND6,21000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes