Direct
Direct
Direct
Similar

3ABP 2 | |
|---|---|
DigiKey Part Number | 3ABP2-ND |
Manufacturer | |
Manufacturer Product Number | 3ABP 2 |
Description | FUSE CERAMIC 2A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3ABP 2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 7.2 |
Part Status Obsolete | Approval Agency CE, CSA, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.272" Dia x 1.280" L (6.90mm x 32.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.063 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0324002.HXP | Littelfuse Inc. | 26 | F4842-ND | 2,43000 € | Direct |
| 0324002.MXP | Littelfuse Inc. | 0 | 0324002.MXP-ND | 1,22639 € | Direct |
| 0324002.VXP | Littelfuse Inc. | 0 | 0324002.VXP-ND | 6,77200 € | Direct |
| ABC-V-2-R | Eaton - Electronics Division | 0 | 283-ABC-V-2-R-ND | 6,68750 € | Similar |
| BK/ABC-V-2-R | Eaton - Electronics Division | 0 | 283-BK/ABC-V-2-R-ND | 4,13840 € | Similar |




