Direct
Direct
Direct

3ABP 12-R | |
|---|---|
DigiKey Part Number | 3ABP12-R-ND |
Manufacturer | |
Manufacturer Product Number | 3ABP 12-R |
Description | FUSE CERAMIC 12A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 3ABP 12-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 750A |
Packaging Bulk | Melting I²t 501.0 |
Part Status Obsolete | Approval Agency CE, CSA, cURus, PSE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.272" Dia x 1.280" L (6.90mm x 32.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.008 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0324012.HXP | Littelfuse Inc. | 120 | F4844-ND | 2,45000 € | Direct |
| 0324012.MXP | Littelfuse Inc. | 134 | F3329-ND | 2,34000 € | Direct |
| 0324012.VXP | Littelfuse Inc. | 0 | 0324012.VXP-ND | 6,82600 € | Direct |



