
3AB 3.5-R | |
|---|---|
DigiKey Part Number | 3AB3.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AB 3.5-R |
Description | FUSE CERAMIC 3.5A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 3.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3AB 3.5-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 28.0 |
Part Status Obsolete | Approval Agency CE, CSA, cURus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.03 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87400 € | 4,37 € |
| 10 | 0,80500 € | 8,05 € |
| 50 | 0,66840 € | 33,42 € |
| 100 | 0,61670 € | 61,67 € |
| 250 | 0,55428 € | 138,57 € |
| 500 | 0,51112 € | 255,56 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



