
3AB 1.5-R | |
|---|---|
DigiKey Part Number | 3AB1.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AB 1.5-R |
Description | FUSE CERAMIC 1.5A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3AB 1.5-R Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,91000 € | 4,55 € |
| 10 | 0,83900 € | 8,39 € |
| 50 | 0,69620 € | 34,81 € |
| 100 | 0,64240 € | 64,24 € |
| 250 | 0,57740 € | 144,35 € |
| 500 | 0,53242 € | 266,21 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



