
2JS 750-R | |
|---|---|
DigiKey Part Number | 5923-2JS750-R-ND |
Manufacturer | |
Manufacturer Product Number | 2JS 750-R |
Description | FUSE GLASS 750MA 350VAC 140VDC |
Customer Reference | |
Detailed Description | 750 mA 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
EDA/CAD Models | 2JS 750-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 3.04 |
Mounting Type Requires Holder | Approval Agency CE, CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.201" Dia x 0.543" L (5.10mm x 13.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.31 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229.750MXP | Littelfuse Inc. | 949 | 0229.750MXP-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,41280 € | 20,64 € |
| 100 | 0,38080 € | 38,08 € |
| 250 | 0,34236 € | 85,59 € |
| 500 | 0,31578 € | 157,89 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

