Similar
Similar

2JS 7-R | |
|---|---|
DigiKey Part Number | 5923-2JS7-R-ND |
Manufacturer | |
Manufacturer Product Number | 2JS 7-R |
Description | FUSE GLASS 7A 350VAC 140VDC 2AG |
Customer Reference | |
Detailed Description | 7 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
EDA/CAD Models | 2JS 7-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 263.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.201" Dia x 0.543" L (5.10mm x 13.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.012 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0209007.MXP | Littelfuse Inc. | 504 | 0209007.MXP-ND | 0,88000 € | Similar |
| 0229007.MXP | Littelfuse Inc. | 2.024 | 0229007.MXP-ND | 0,86000 € | Similar |



