2JS 3-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 678
Unit Price: 0,96000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.409
Unit Price: 0,94000 €
Datasheet
3 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2JS 3-R

DigiKey Part Number
2JS3-R-ND
Manufacturer
Manufacturer Product Number
2JS 3-R
Description
FUSE GLASS 3A 350VAC 140VDC 2AG
Customer Reference
Detailed Description
3 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
EDA/CAD Models
2JS 3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Obsolete
Melting I²t
55.2
Mounting Type
Requires Holder
Approval Agency
CE, CSA, cURus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.201" Dia x 0.543" L (5.10mm x 13.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.036 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0209003.MXPLittelfuse Inc.678F11013-ND0,96000 €Similar
0229003.MXPLittelfuse Inc.2.409F4674-ND0,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes