Similar
Similar
Similar

2JS 250-R | |
|---|---|
DigiKey Part Number | 5923-2JS250-R-ND |
Manufacturer | |
Manufacturer Product Number | 2JS 250-R |
Description | FUSE GLASS 250MA 350VAC 140VDC |
Customer Reference | |
Detailed Description | 250 mA 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
EDA/CAD Models | 2JS 250-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 0.41 |
Mounting Type Requires Holder | Approval Agency CE, CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.201" Dia x 0.543" L (5.10mm x 13.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 2.54 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0209.250MXP | Littelfuse Inc. | 769 | 0209.250MXP-ND | 1,10000 € | Similar |
| 0229.250MXP | Littelfuse Inc. | 1.857 | F4664-ND | 0,94000 € | Similar |
| BK/C519-250-R | Eaton - Electronics Division | 0 | 283-BK/C519-250-R-ND | 2,49160 € | Similar |




