200 mA 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2JS 200

DigiKey Part Number
2JS200-ND
Manufacturer
Manufacturer Product Number
2JS 200
Description
FUSE GLASS 200MA 350VAC 140VDC
Customer Reference
Detailed Description
200 mA 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
EDA/CAD Models
2JS 200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Melting I²t
0.26
Approval Agency
CE, CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.543" L (5.10mm x 13.80mm)
DC Cold Resistance
3.66 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.