2JS 1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 121
Unit Price: 0,28000 €
Datasheet
2JS 500-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2JS 1

DigiKey Part Number
2JS1-ND
Manufacturer
Manufacturer Product Number
2JS 1
Description
FUSE GLASS 1A 350VAC 140VDC 2AG
Customer Reference
Detailed Description
1 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
EDA/CAD Models
2JS 1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Melting I²t
5.93
Approval Agency
CE, CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.543" L (5.10mm x 13.80mm)
DC Cold Resistance
0.281 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes