Similar
Similar

2JQ 4-R | |
|---|---|
DigiKey Part Number | 2JQ4-R-ND |
Manufacturer | |
Manufacturer Product Number | 2JQ 4-R |
Description | FUSE GLASS 4A 350VAC 140VDC 2AG |
Customer Reference | |
Detailed Description | 4 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
EDA/CAD Models | 2JQ 4-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 12.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.201" Dia x 0.543" L (5.10mm x 13.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.018 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0208004.MXP | Littelfuse Inc. | 1.800 | 0208004.MXP-ND | 0,65000 € | Similar |
| 0225004.MXUP | Littelfuse Inc. | 1.255 | F4660-ND | 0,77000 € | Similar |



