
2JQ 1.5-R | |
|---|---|
DigiKey Part Number | 2JQ1.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 2JQ 1.5-R |
Description | FUSE GLASS 1.5A 350VAC 140VDC |
Customer Reference | |
Detailed Description | 1.5 A 350 V 140 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
EDA/CAD Models | 2JQ 1.5-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 150A DC |
Part Status Obsolete | Melting I²t 1.4 |
Mounting Type Requires Holder | Approval Agency CE, CSA, cURus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.201" Dia x 0.543" L (5.10mm x 13.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.056 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 022501.5MXP | Littelfuse Inc. | 627 | F4663-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,36620 € | 36,62 € |
| 250 | 0,32920 € | 82,30 € |
| 500 | 0,30362 € | 151,81 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

