
0ZTH0020FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZTH0020FF2ETR-ND - Tape & Reel (TR) 5923-0ZTH0020FF2ECT-ND - Cut Tape (CT) 5923-0ZTH0020FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZTH0020FF2E |
Description | PTC RESET FUSE 30V 200MA 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZTH0020FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53400 € | 2,67 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,40860 € | 20,43 € |
| 100 | 0,37690 € | 37,69 € |
| 250 | 0,33884 € | 84,71 € |
| 500 | 0,31252 € | 156,26 € |
| 1.000 | 0,28816 € | 288,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25313 € | 759,39 € |
| 6.000 | 0,23308 € | 1.398,48 € |
| 9.000 | 0,22203 € | 1.998,27 € |
| 15.000 | 0,21593 € | 3.238,95 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

