
0ZRV0150FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRV0150FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRV0150FF1A |
Description | SENSOR PTC RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 277V (305V Int) 1.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 277V (305V Int) | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 15 A | |
Time to Trip | 23 s | |
Resistance - Initial (Ri) (Min) | 140 mOhms | |
Resistance - Post Trip (R1) (Max) | 480 mOhms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.937" Dia x 0.209" T (23.80mm x 5.30mm) | |
Height - Seated (Max) | 1.118" (28.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 5 | 1,77600 € | 8,88 € |
| 10 | 1,63800 € | 16,38 € |
| 50 | 1,35960 € | 67,98 € |
| 100 | 1,25420 € | 125,42 € |
| 250 | 1,12688 € | 281,72 € |
| 500 | 1,03882 € | 519,41 € |
| 1.000 | 0,95716 € | 957,16 € |
| 5.000 | 0,80972 € | 4.048,60 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |


