


0ZRS0750FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRS0750FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRS0750FF1A |
Description | PTC RESET FUSE 32V 7.5A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 32V 7.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRS0750FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 7.5 A | |
Current - Trip (It) | 15 A | |
Current - Max | 100 A | |
Time to Trip | 13 s | |
Resistance - Initial (Ri) (Min) | 7.4 mOhms | |
Resistance - Post Trip (R1) (Max) | 23 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.831" L x 0.150" W (21.10mm x 3.80mm) | |
Height - Seated (Max) | 0.980" (24.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,24200 € | 6,21 € |
| 10 | 1,14600 € | 11,46 € |
| 50 | 0,95080 € | 47,54 € |
| 100 | 0,87720 € | 87,72 € |
| 250 | 0,78832 € | 197,08 € |
| 500 | 0,72680 € | 363,40 € |
| 1.000 | 0,66983 € | 669,83 € |
| 5.000 | 0,55293 € | 2.764,65 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |



