


0ZRR0250FF2A | |
|---|---|
DigiKey Part Number | 5923-0ZRR0250FF2ATR-ND - Tape & Reel (TR) 5923-0ZRR0250FF2ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0250FF2A |
Description | PTC RESET FUSE 60V 2.5A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0250FF2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.839" Dia x 0.122" T (21.30mm x 3.10mm) | |
Height - Seated (Max) | 1.039" (26.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,37200 € | 18,60 € |
| 100 | 0,34330 € | 34,33 € |
| 250 | 0,30864 € | 77,16 € |
| 500 | 0,28470 € | 142,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26250 € | 262,50 € |
| 2.000 | 0,24195 € | 483,90 € |
| 3.000 | 0,23062 € | 691,86 € |
| 5.000 | 0,21704 € | 1.085,20 € |
| 7.000 | 0,20849 € | 1.459,43 € |
| 10.000 | 0,19977 € | 1.997,70 € |
| 25.000 | 0,19487 € | 4.871,75 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



