


0ZRR0110FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRR0110FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRR0110FF1A |
Description | PTC RESET FUSE 60V 1.1A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0110FF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 8.2 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 380 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia x 0.122" T (13.00mm x 3.10mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,33400 € | 1,67 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,25560 € | 12,78 € |
| 100 | 0,23600 € | 23,60 € |
| 250 | 0,21212 € | 53,03 € |
| 500 | 0,19568 € | 97,84 € |
| 1.000 | 0,18045 € | 180,45 € |
| 5.000 | 0,14928 € | 746,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

