Polymeric PTC Resettable Fuse 60V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 4 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRP0400FF1A

DigiKey Part Number
5923-0ZRP0400FF1A-ND
Manufacturer
Manufacturer Product Number
0ZRP0400FF1A
Description
PTC RESET FUSE 60V 4A RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRP0400FF1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
40 A
Time to Trip
24 s
Resistance - Initial (Ri) (Min)
14 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.827" L x 0.142" W (21.00mm x 3.60mm)
Height - Seated (Max)
0.980" (24.90mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
50,53600 €2,68 €
100,49400 €4,94 €
500,41000 €20,50 €
1000,37840 €37,84 €
2500,34012 €85,03 €
8000,29691 €237,53 €
1.6000,27368 €437,89 €
5.6000,23589 €1.320,98 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €