


0ZRP0090FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRP0090FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRP0090FF1E |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRP0090FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 190 mOhms | |
Resistance - Post Trip (R1) (Max) | 520 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.310" L x 0.142" W (7.87mm x 3.60mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,32060 € | 16,03 € |
| 100 | 0,29580 € | 29,58 € |
| 250 | 0,26592 € | 66,48 € |
| 500 | 0,24528 € | 122,64 € |
| 3.000 | 0,19872 € | 596,16 € |
| 6.000 | 0,18301 € | 1.098,06 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

