


0ZRM0090FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRM0090FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRM0090FF1E |
Description | PTC RESET FUSE 120V 900MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 120V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRM0090FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 5 A | |
Time to Trip | 7.2 s | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 470 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.469" Dia x 0.150" T (11.90mm x 3.80mm) | |
Height - Seated (Max) | 0.626" (15.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,34780 € | 17,39 € |
| 100 | 0,32090 € | 32,09 € |
| 250 | 0,28848 € | 72,12 € |
| 500 | 0,26608 € | 133,04 € |
| 3.000 | 0,21554 € | 646,62 € |
| 6.000 | 0,19850 € | 1.191,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


