


0ZRG0155FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRG0155FF2ETR-ND - Tape & Reel (TR) 5923-0ZRG0155FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRG0155FF2E |
Description | PTC RESET FUSE 30V 1.55A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.55 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRG0155FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.55 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 2.2 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41400 € | 2,07 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,31580 € | 15,79 € |
| 100 | 0,29150 € | 29,15 € |
| 250 | 0,26208 € | 65,52 € |
| 500 | 0,24172 € | 120,86 € |
| 1.000 | 0,22290 € | 222,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19587 € | 587,61 € |
| 6.000 | 0,18040 € | 1.082,40 € |
| 9.000 | 0,17187 € | 1.546,83 € |
| 15.000 | 0,16164 € | 2.424,60 € |
| 21.000 | 0,15521 € | 3.259,41 € |
| 30.000 | 0,15433 € | 4.629,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

