

0ZRG0120FF2E | |
---|---|
DigiKey Part Number | 5923-0ZRG0120FF2ETR-ND - Tape & Reel (TR) 5923-0ZRG0120FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRG0120FF2E |
Description | PTC RESET FUSE 30V 1.2A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) | |
cms-part-status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.2 A | |
Current - Trip (It) | 2 A | |
Current - Max | 40 A | |
Time to Trip | 700 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 140 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
5 | 0,35600 € | 1,78 € |
10 | 0,32900 € | 3,29 € |
50 | 0,27320 € | 13,66 € |
100 | 0,25210 € | 25,21 € |
250 | 0,22668 € | 56,67 € |
500 | 0,20908 € | 104,54 € |
1.000 | 0,19280 € | 192,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16943 € | 508,29 € |
6.000 | 0,15606 € | 936,36 € |
9.000 | 0,14869 € | 1.338,21 € |
15.000 | 0,13985 € | 2.097,75 € |
21.000 | 0,13886 € | 2.916,06 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |