


0ZRE0025FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRE0025FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRE0025FF1E |
Description | PTC RESET FUSE 240V 250MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRE0025FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 560 mA | |
Current - Max | 6 A | |
Time to Trip | 18.5 s | |
Resistance - Initial (Ri) (Min) | 1.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 3.8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.378" L x 0.150" W (9.60mm x 3.80mm) | |
Height - Seated (Max) | 0.685" (17.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39000 € | 1,95 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,29880 € | 14,94 € |
| 100 | 0,27580 € | 27,58 € |
| 250 | 0,24796 € | 61,99 € |
| 500 | 0,22870 € | 114,35 € |
| 3.000 | 0,18532 € | 555,96 € |
| 6.000 | 0,17068 € | 1.024,08 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




