0ZRC0375FF1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRC0375FF1A
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRC0375FF1A

DigiKey Part Number
5923-0ZRC0375FF1A-ND
Manufacturer
Manufacturer Product Number
0ZRC0375FF1A
Description
PTC RESET FUSE 90V 3.75A RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0375FF1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
3.75 A
Current - Trip (It)
7.5 A
Current - Max
40 A
Time to Trip
24 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
1.122" L x 0.122" W (28.50mm x 3.10mm)
Height - Seated (Max)
1.319" (33.50mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.206
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,64000 €0,64 €
50,52800 €2,64 €
100,48700 €4,87 €
500,40440 €20,22 €
1000,37320 €37,32 €
2500,33548 €83,87 €
5000,30940 €154,70 €
1.0000,28527 €285,27 €
5.0000,23583 €1.179,15 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €