Polymeric PTC Resettable Fuse 90V 750 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 90V 750 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRC0075FF2E

DigiKey Part Number
5923-0ZRC0075FF2ETR-ND - Tape & Reel (TR)
5923-0ZRC0075FF2ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRC0075FF2E
Description
PTC RESET FUSE 90V 750MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0075FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
40 A
Time to Trip
6.3 s
Resistance - Initial (Ri) (Min)
250 mOhms
Resistance - Post Trip (R1) (Max)
600 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.409" L x 0.122" W (10.40mm x 3.10mm)
Height - Seated (Max)
0.598" (15.20mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,29600 €1,48 €
100,27200 €2,72 €
500,22560 €11,28 €
1000,20820 €20,82 €
2500,18712 €46,78 €
5000,17260 €86,30 €
1.0000,15919 €159,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13991 €419,73 €
6.0000,12889 €773,34 €
9.0000,12281 €1.105,29 €
15.0000,11553 €1.732,95 €
21.0000,11239 €2.360,19 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €