0ZRC0065FF1E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRC0065FF1E
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRC0065FF1E

DigiKey Part Number
5923-0ZRC0065FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRC0065FF1E
Description
PTC RESET FUSE 90V 650MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0065FF1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
650 mA
Current - Trip (It)
1.3 A
Current - Max
40 A
Time to Trip
5.3 s
Resistance - Initial (Ri) (Min)
310 mOhms
Resistance - Post Trip (R1) (Max)
720 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.382" L x 0.122" W (9.70mm x 3.10mm)
Height - Seated (Max)
0.571" (14.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.956
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25800 €1,29 €
100,23700 €2,37 €
500,19620 €9,81 €
1000,18110 €18,11 €
2500,16284 €40,71 €
5000,15024 €75,12 €
3.0000,12181 €365,43 €
6.0000,11222 €673,32 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €